The TDK B43252D5127M is a 120uF aluminum electrolytic capacitor with a voltage rating of 450V. It has a radial package and is mounted through a hole. The capacitor operates within a temperature range of -25°C to 105°C. It is available in a bulk packaging with 120 units per package and has a tolerance of 20%. The capacitor can handle a ripple current of 760mA.
Checking distributor stock and pricing after the page loads.
TDK B43252D5127M technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 760mA |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.