
This 68uF aluminum electrolytic capacitor has a voltage rating of 500V and a tolerance of 20%. It is available in a radial package with a seated height of 0.866inch and a lead diameter of 0.8mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a life expectancy of 2000 hours and a maximum ripple current of 480mA.
Checking distributor stock and pricing after the page loads.
TDK B43252D6686M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 480mA |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.