The TDK B43252D9157M000 is a 150uF aluminum electrolytic capacitor with a DC rated voltage of 400V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is available in a bulk packaging with 60 units per package. It is RoHS compliant and suitable for use in through-hole mounting applications. The capacitor has a lead pitch of 10mm and a diameter of 35mm, with a length of 20mm.
Checking distributor stock and pricing after the page loads.
TDK B43252D9157M000 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.