This 180uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is available in a radial package with a maximum seated height of 1.063 inches and a lead pitch of 0.394 inches. The capacitor operates within a temperature range of -25°C to 105°C and has a ripple current of 930mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43252D9187M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43252D9187M technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 930mA |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43252D9187M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.