This TDK B43252D9187M000 is an aluminum electrolytic capacitor with a capacitance of 180uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is rated for a DC voltage of 400V and has a ripple current of 930mA. It is available in a through-hole package with a diameter of 35mm and a length of 25mm, and is packaged in bulk with 60 units per package. The capacitor is RoHS compliant and has a life expectancy of 2000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43252D9187M000 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 930mA |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.