TDK B43252E2128M technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.91A |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43252E2128M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.