This 150uF aluminum electrolytic capacitor has a DC rated voltage of 250V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 105°C. The capacitor has a diameter of 22mm and a length of 25mm, with a lead pitch of 10mm. It is RoHS compliant and has a dissipation factor of 0.15%. The capacitor is available in a bulk packaging quantity of 400 units.
Checking distributor stock and pricing after the page loads.
TDK B43252E2157M000 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
