The B43252E2227M is a 220uF aluminum electrolytic capacitor with a voltage rating of 250V. It has a radial package with a maximum seated height of 1.26 inches and a lead pitch of 0.394 inches. The capacitor is designed for through hole mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and has a ripple current of 880mA.
Checking distributor stock and pricing after the page loads.
TDK B43252E2227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 880mA |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.