The B43252E2337M is a 330uF radial aluminum electrolytic capacitor from TDK, rated for 250V with a 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk with 320 units per package and has a seated height of 1.654 inches. It can withstand a ripple current of 1.2A and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
TDK B43252E2337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.