TDK's B43252E2337M000 is an aluminum electrolytic capacitor with a capacitance of 330uF, a tolerance of 20%, and a DC rated voltage of 250V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a through-hole package with a diameter of 22mm and a length of 40mm, and is available in bulk packaging with 160 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43252E2337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.