
This 150uF aluminum electrolytic capacitor has a 250V voltage rating and 20% tolerance. It is available in a radial package with a maximum seated height of 0.866inch. The capacitor is designed for through hole mounting with a lead diameter of 0.8mm and lead pitch of 0.394inch. It is rated for 2000 hours of life and operates between -40°C and 105°C. The capacitor is packaged in bulk with 260 units per package and has a ripple current of 690mA.
Checking distributor stock and pricing after the page loads.
TDK B43252F2157M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 690mA |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.