The B43252F2477M is a 470uF aluminum electrolytic capacitor with a voltage rating of 250V. It has a radial package and is mounted through a hole. The capacitor operates within a temperature range of -40°C to 105°C. It is available in bulk packaging with 260 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43252F2477M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.56A |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.