This 250V aluminum electrolytic capacitor has a capacitance of 180uF with a tolerance of 20%. It is available in a radial package with a seated height of 0.866inch and a lead pitch of 0.394inch. The capacitor is designed for through hole mounting and is rated for operation between -40°C and 105°C. It is packaged in bulk quantities of 160 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43252G2187M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43252G2187M technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 830mA |
| Series | B43252 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43252G2187M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.