This 220uF radial aluminum electrolytic capacitor has a voltage rating of 250V and a maximum operating temperature of 105°C. It is designed for general-purpose applications and has a dissipation factor of 0.15%. The capacitor is available in a bulk packaging quantity of 200 units and is RoHS compliant. It has a seated height of 0.866 inch and a lead pitch of 10mm.
Checking distributor stock and pricing after the page loads.
TDK B43252G2227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 920mA |
| RoHS Compliant | Yes |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.