
This aluminum electrolytic capacitor has a capacitance of 470uF and a voltage rating of 250V with a tolerance of 20%. It is available in a radial package with a diameter of 30mm and a height of 1.26inch when seated. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for a life of 2000 hours and has a dissipation factor of 0.15%.
Checking distributor stock and pricing after the page loads.
TDK B43252G2477M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.53A |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.