Cap Aluminum Lytic 1800uF 160V 20% (30 X 45mm) Snap-In 10mm 3190mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43254A1188M000 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 3.19A |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.