This 30mm radial aluminum electrolytic capacitor has a capacitance of 2.2mF with a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a DC rated voltage of 160V. It is available in a bulk packaging with 80 pieces per package and features a tin contact plating.
TDK B43254A1228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 3.44A |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43254A1228M000 to view detailed technical specifications.
No datasheet is available for this part.