This is a radial aluminum electrolytic capacitor with a capacitance of 2.7 millifarads, a tolerance of 20%, and a voltage rating of 160 volts. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 120 units and is available in a through-hole package with a seated height of 2.047 inches and a lead pitch of 0.394 inches.
Checking distributor stock and pricing after the page loads.
TDK B43254A1278M technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 4.08A |
| Series | B43254 |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
No datasheet is available for this part.