Cap Aluminum Lytic 2700uF 160V 20% (35 X 50mm) Snap-In 10mm 4080mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43254A1278M000 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 4.08A |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.