This 160V aluminum electrolytic capacitor has a capacitance of 680uF with a tolerance of 20%. It is packaged in a radial lead style with a maximum seated height of 1.654 inches and a lead pitch of 0.394 inches. The capacitor is rated for operation between -40°C and 105°C and is available in bulk packaging with 320 pieces per package. The ripple current rating is 1.72A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43254A1687M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43254A1687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.72A |
| Series | B43254 |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43254A1687M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.