This 1.2mF aluminum electrolytic capacitor has a voltage rating of 200V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is available in a radial package with a lead pitch of 0.394inch and a seated height of 1.654inch. It is rated for 3000 hours of life and has a ripple current of 2.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43254A2128M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43254A2128M technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.5A |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43254A2128M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.