
The TDK B43254A2128M000 is a 1.2mF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a DC rated voltage of 200V and a tolerance of 20%. This capacitor is designed for through-hole mounting and is RoHS compliant. It has a lead pitch of 10mm and a length of 40mm, with a diameter of 30mm and a package quantity of 160 per unit.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.5mA |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
