This 200V aluminum electrolytic capacitor features a capacitance of 1.5mF and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 105°C. The capacitor is packaged in bulk and has a maximum seated height of 2.047inch. It is rated for 3000 hours of life and can handle a ripple current of 3.04A.
Checking distributor stock and pricing after the page loads.
TDK B43254A2158M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 3.04A |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.