The TDK B43254A2187M is a 200V aluminum electrolytic capacitor with a capacitance of 180uF and a tolerance of 20%. It features a radial package with a seated height of 0.866inch and a lead pitch of 0.394inch. This capacitor is designed for through-hole mounting and operates within a temperature range of -40°C to 105°C. It is available in bulk packaging with a quantity of 320 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43254A2187M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43254A2187M technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 690mA |
| Series | B43254 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43254A2187M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.