This is an aluminum electrolytic capacitor with a capacitance of 180uF, a tolerance of 20%, and a DC rated voltage of 200V. It has a diameter of 22mm and a length of 20mm, with a lead pitch of 10mm. The capacitor is designed for through hole mounting and has a termination type of snap in. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, with a life expectancy of 3000 hours. The capacitor is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
TDK B43254A2187M000 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 690mA |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.