Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 820mA 3000h 105°C Bulk
TDK B43254A2227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 820uA |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43254A2227M000 to view detailed technical specifications.
No datasheet is available for this part.