
This TDK B43254A2228M000 capacitor features a capacitance of 2.2 millifarads and a DC rated voltage of 200 volts. It has a tolerance of 20% and operates within a temperature range of -40°C to 105°C. The capacitor is packaged in a through-hole configuration and is compliant with RoHS regulations.
TDK B43254A2228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 240 |
| Packaging | Bulk |
| Ripple Current | 3.68mA |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43254A2228M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
