
The TDK B43254A2397M is a 200V 390uF aluminum electrolytic capacitor with a radial package and through hole mount. It operates over a temperature range of -40°C to 105°C and has a life expectancy of 3000 hours. The capacitor has a tolerance of 20% and a maximum ripple current of 1.17A.
Checking distributor stock and pricing after the page loads.
TDK B43254A2397M technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.17A |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.