
TDK's B43254A2397M000 is a 390uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It is designed for through-hole mounting and features a tin contact plating. The capacitor has a diameter of 22mm and a length of 30mm, with a lead pitch of 10mm. It is rated for 200V DC and has a ripple current of 1.17mA at 120Hz.
Checking distributor stock and pricing after the page loads.
TDK B43254A2397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.17mA |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.