This 200V aluminum electrolytic capacitor has a capacitance of 560uF with a tolerance of 20%. It is designed for operation in temperatures ranging from -40°C to 105°C. The capacitor is packaged in a radial lead configuration for through hole mounting. The package quantity is 320 units per bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43254A2567M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43254A2567M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.56A |
| Series | B43254 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43254A2567M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.