This TDK B43254 series aluminum electrolytic capacitor features a capacitance of 390uF with a tolerance of 20% and a DC rated voltage of 350V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is designed for through hole mounting and has a lead pitch of 10mm and a length of 50mm. It is compliant with RoHS regulations and is available in bulk packaging with 130 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43254A4397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.49A |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.