This 68uF aluminum electrolytic capacitor has a voltage rating of 350V and a tolerance of 20%. It is available in a radial package with a seated height of 0.866inch and a lead pitch of 0.394inch. The capacitor is designed to operate within a temperature range of -25°C to 105°C. It is packaged in bulk with 320 units per package and has a ripple current rating of 410mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43254A4686M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43254A4686M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 410mA |
| Series | B43254 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43254A4686M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.