This is an aluminum electrolytic capacitor with a capacitance of 82uF and a voltage rating of 350V. It has a radial package with a seated height of 1.063inch and a lead pitch of 0.394inch. The capacitor is designed for through hole mounting and has a tolerance of 20%. The operating temperature range is from -25°C to 105°C. It is available in bulk packaging with 320 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43254A4826M technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 480mA |
| Series | B43254 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.