This is an aluminum electrolytic capacitor with a capacitance of 100uF, a tolerance of 20%, and a DC rated voltage of 450V. It has a diameter of 22mm, a lead pitch of 10mm, and a length of 35mm. The capacitor is designed for through-hole mounting and is packaged in bulk quantities of 160. It is compliant with RoHS regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
TDK B43254A5107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 440mA |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.