This is a 330uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a diameter of 30mm and a lead pitch of 10mm. The capacitor is designed for through hole mounting and has a termination type of snap in. It is RoHS compliant and has a life of 3000 hours. The capacitor is rated for a maximum DC voltage of 450V and has a ripple current of 1.04mA.
Checking distributor stock and pricing after the page loads.
TDK B43254A5337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.04mA |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.