The B43254A5826M is an 82uF radial aluminum electrolytic capacitor with a 450V voltage rating and 20% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor has a seated height of 1.26 inches and a lead pitch of 0.394 inches. It is rated for 3000 hours of life and has a ripple current of 380mA.
Checking distributor stock and pricing after the page loads.
TDK B43254A5826M technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 380mA |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.