This 150uF aluminum electrolytic capacitor has a rated voltage of 400V and a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and is available in a through-hole package. The capacitor is RoHS compliant and has a maximum ripple current of 780mA.
Checking distributor stock and pricing after the page loads.
TDK B43254A9157M000 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 780mA |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.