The TDK B43254A9337M is a 330uF aluminum electrolytic capacitor with a voltage rating of 400V. It features a radial package with a seated height of 2.047 inches and a lead pitch of 0.394 inches. This capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a ripple current rating of 1.37A and a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43254A9337M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43254A9337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.37A |
| Series | B43254 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43254A9337M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.