The TDK B43254A9337M000 is an aluminum electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It has a DC rated voltage of 400V and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting and has a diameter of 25mm and a length of 50mm. It is packaged in bulk with 130 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43254A9337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.37A |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.