
This radial aluminum electrolytic capacitor has a capacitance of 470uF with a tolerance of 20% and a voltage rating of 400V. It can handle a maximum ripple current of 1.76A and is designed for through hole mounting. The capacitor is rated for operation between -25°C and 105°C and has a life expectancy of 3000 hours. It is available in a bulk packaging with 160 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43254A9477M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43254A9477M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.76A |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43254A9477M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.