The 560uF 400V Aluminum Electrolytic Capacitor is a through-hole mounted component with a 20% tolerance and a maximum operating temperature of 105°C. It has a capacitance of 560uF and is rated for a DC voltage of 400V. The capacitor is packaged in bulk and has a lead pitch of 10mm and a length of 45mm. It is compliant with RoHS regulations and has a life expectancy of 3000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43254A9567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.98A |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.