This 82uF aluminum electrolytic capacitor has a DC rated voltage of 400V and a tolerance of 20%. It is available in a through-hole package with a diameter of 22mm and a length of 25mm. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is rated for 3000 hours of life and has a ripple current of 480mA.
Checking distributor stock and pricing after the page loads.
TDK B43254A9826M000 technical specifications.
| Capacitance | 82uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.