The TDK B43254B1108M is a 160V aluminum electrolytic capacitor with a capacitance of 1mF and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in bulk and has a package quantity of 260 units. It is rated for a ripple current of 2.28A and has a height of 1.654 inches when seated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43254B1108M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43254B1108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.28A |
| Series | B43254 |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43254B1108M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.