This aluminum electrolytic capacitor has a capacitance of 1.8mF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is rated for a DC voltage of 160V. The capacitor is packaged in a through-hole package with a diameter of 35mm and a lead pitch of 10mm. It is available in bulk packaging with 60 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43254B1188M000 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 3.14A |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.