
The TDK B43254B2187M000 is a 180uF aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 200V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with 200 pieces per package and is RoHS compliant. It has a lead pitch of 10mm and a length of 20mm, making it suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43254B2187M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43254B2187M000 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 760uA |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43254B2187M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.