
This 270uF radial aluminum electrolytic capacitor has a voltage rating of 200V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 105°C. The capacitor has a seated height of 1.063 inches and a lead pitch of 0.394 inches. It is available in bulk packaging with 260 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43254B2277M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1A |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.