The TDK B43254B2477M is a 470uF aluminum electrolytic capacitor with a voltage rating of 200V. It features a radial package with a lead pitch of 0.394inch and a seated height of 1.26inch. The capacitor is designed for through hole mounting and has a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is rated for 1.4A of ripple current and has a life expectancy of 3000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43254B2477M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.