This aluminum electrolytic capacitor has a capacitance of 330uF with a tolerance of 20% and a voltage rating of 350V. It is packaged in a radial configuration with a maximum seated height of 1.457inch and a lead pitch of 0.394inch. The capacitor is designed for through hole mounting and is available in a bulk packaging quantity of 160. It operates within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
TDK B43254B4337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.3A |
| Series | B43254 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.