TDK's B43254 series aluminum electrolytic capacitor features a capacitance of 330uF and a DC rated voltage of 350V. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C. It is also RoHS compliant and has a ripple current of 1.3A. The capacitor is available in a bulk packaging with a package quantity of 80.
Checking distributor stock and pricing after the page loads.
TDK B43254B4337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.