TDK's B43254 series aluminum electrolytic capacitors offer a capacitance of 390uF with a tolerance of 20% and a voltage rating of 350V. These capacitors are packaged in a radial format with a maximum seated height of 1.654 inches and a lead pitch of 0.394 inches. They are designed for through-hole mounting and have a maximum operating temperature of 105°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
TDK B43254B4397M technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.48A |
| Series | B43254 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.